TPS40345EVM-353

Texas Instruments
595-TPS40345EVM-353
TPS40345EVM-353

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS40345

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
12 V
1.2 V
TPS40345
TPS40345-353
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Synchronous Buck Converter
For Use With: To Start Up From a Single Supply
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS40345EVM-353 Evaluation Module

Texas Instruments TPS40345EVM-353 Evaluation Module is configured to evaluate the operation of the TPS40345. The TPS40345 is a synchronous buck converter providing a fixed 1.2V output at up to 20A from a 12V input bus. The TPS40345EVM-353 allows convenient test points for simple, non-invasive measurements of converter performance. The device implements several features, including a 600kHz switching frequency and a 20A steady-state load current. The TPS40345EVM-353 is designed to start up from a single supply, resulting in no additional bias voltage needed.