PMOD-DVI-12BPP

1BitSquared
392-CS-ICEBREAKER-09
PMOD-DVI-12BPP

Mfr.:

Description:
Interface Development Tools A Pmod that takes two iCEBreaker Pmod ports and provides 12-bit DVI video output.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.45 $19.45

Product Attribute Attribute Value Select Attribute
1BitSquared
Product Category: Interface Development Tools
Brand: 1BitSquared
Product Type: Interface Development Tools
Series: iCEBreaker FPGA
Subcategory: Development Tools
Tradename: iCEBreaker 12-Bit DVI Pmod
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.