EVAL-ADM3063EEBZ

Analog Devices
584-EVAL-ADM3063EEBZ
EVAL-ADM3063EEBZ

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3063E
Bulk
Brand: Analog Devices
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3063E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72.793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADM3068EEBZ Evaluation Board

Analog Devices EVAL-ADM3068EEBZ Evaluation Board allows for quick and easy evaluation of the ADM3068E 50Mbps, RS-485 transceiver with a standard, 14-lead SOIC_N footprint. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output signals, and RS-485 signals. The evaluation board is powered by a standard configurable benchtop power supply within the 3.0V to 5.5V range. A flexible VIO logic supply allows communication with processors running on voltages as low as 1.62V.

EVAL-ADM3063E Evaluation Board

Analog Devices EVAL-ADM3063E Evaluation Board allows for quick and easy evaluation of the ADM3063E 500kbps, RS-485 transceiver with a standard, 14-lead SOIC_N footprint. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within the 3.0V to 5.5V range.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.04 $87.04
$85.12 $851.20
$83.27 $2,081.75
$81.60 $8,160.00
250 Quote