MCSPTE1AK344

NXP Semiconductors
771-MCSPTE1AK344
MCSPTE1AK344

Mfr.:

Description:
Power Management IC Development Tools S32K344 BLDC/PMSM Development Kit

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Development Kits
Motor/Motion Controller & Driver
S32K3, GD3000
S32K3
Brand: NXP Semiconductors
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935443078598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

MCSPTE1AK344 Motor Control Development Kit

NXP Semiconductors MCSPTE1AK344 Motor Control Development Kit is designed for Brushless Direct Current (BLDC) motor control and 3-phase Permanent Magnet Synchronous Motor (PMSM) control. This development kit is based on a 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver. The MCSPTE1AK344 development kit enables rapid prototyping and evaluation of BLDC and PMSM control applications up to ISO 26262 ASIL D. This motor control development kit also features FS26 safety system basis chip, DEVKIT-MOTORGD, and S32K3X4EVB-Q172. Typical applications of the MCSPTE1AK344 kit include Heating, Ventilation, and Air Conditioning (HVAC), electric pumps, active suspension, electric powertrain, eTurbo, and belt start generator.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,152.71 $1,152.71