ADM00961

Microchip Technology
579-ADM00961
ADM00961

Mfr.:

Description:
Amplifier IC Development Tools HV264DB1 Demo Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.47 $55.47

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Amplifier IC Development Tools
RoHS:  
Demonstration Boards
HV264
50 V to 200 V
Brand: Microchip Technology
Product Type: Amplifier IC Development Tools
Series: HV264
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 155.377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

HV264DB1 Demo Board (ADM00961)

Microchip Technology HV264DB1 Demo Board (ADM00961) is a demonstration and evaluation platform for the HV264 Quad High Voltage Amplifier Array. The HV264DB1 Demo Board requires only a minimum setup, including a VDD low voltage supply, a VPP high voltage supply, and a signal source. The Demo Board provides the input/output connections through two 6-pin headers.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.