BD14210G-EVK-001

ROHM Semiconductor
755-BD14210G-EVK-001
BD14210G-EVK-001

Mfr.:

Description:
Amplifier IC Development Tools Evaluation board for BD14210G-LA: BD14210G-EVK-001 is an evaluation board for BD14210G-LA, which is ROHMs current sense amplifier.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.04 $52.04

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Current Sense
BD14210G-LA
2.7 V to 5.5 V
Bulk
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 90 mm x 80 mm x 1.6 mm
For Use With: Industrial Applications
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Audio ICs & Audio Codecs

ROHM Semiconductor Audio ICs and Audio Codecs include various products, including audio amps, converters, and processors. These ROHM Audio products are ideal for a wide range of applications and are available in various packages for design flexibility.

BD14210G-EVK-001 Evaluation Board

ROHM Semiconductor BD14210G-EVK-001 is an evaluation board featuring two layers with 90mm x 80mm x 1.6mm size. The BD14210G-EVK-001 evaluation board includes FR-4 (~125°C) material and 2oz (70μm) copper thickness. The BD14210G-LA current sense amplifier features low offset voltage and low input bias current. This BD14210G-LA current sense amplifier is ideally used in industrial equipment and telecom equipment.