AMC1301EVM

Texas Instruments
595-AMC1301EVM
AMC1301EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1301 Eval Module

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Isolation Amplifiers
AMC1301
5 V
Brand: Texas Instruments
Description/Function: AMC1301 evaluation module
Product Type: Amplifier IC Development Tools
Series: AMC1301
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AMC130xEVM Current Sensing Evaluation Module

Texas Instruments AMC130xEVM Current Sensing Evaluation Module (EVM) is a platform for evaluating the AMC1300 or AMC1301. The AMC1300 and AMC1301 are 7kV reinforced isolation amplifiers designed for use in current shunt measuring applications. The AMC1300EVM allows the user to explore all the features of the AMC1300 device. The Texas Instruments AMC1301EVM enables the user to explore all the features of the AMC1301 device.