INA310BEVM

Texas Instruments
595-INA310BEVM
INA310BEVM

Mfr.:

Description:
Amplifier IC Development Tools INA310 evaluation mo dule for -4-V to 11

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Current Sense
INA310B
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: INA310
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

INA310EVM Evaluation Modules (EVMs)

Texas Instruments INA310EVM Evaluation Modules (EVMs) are intended to provide an essential functional evaluation of the INA310 devices. The evaluation module consists of one printed circuit board (PCB) with optional PCB cutouts for each of the five gain options (1 to 5). Each PCB cutout has one INA310xn device (where x is version A or B, and n is 1, 2, 3, 4, or 5), test points and sockets for external hardware connections, and pads to solder down optional circuitry. The Texas Instruments INA310EVM Evaluation Module supports current measurements up to 5A through the PCB.