LMH5485-SP-EVM

Texas Instruments
595-LMH5485-SP-EVM
LMH5485-SP-EVM

Mfr.:

Description:
Amplifier IC Development Tools LMH5485-SP evaluatio n module negative r

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.81 $34.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
LMH5485
2.7 V to 5.1 V
Brand: Texas Instruments
Operating Supply Current: 10.1 mA
Product Type: Amplifier IC Development Tools
Series: LMH5485-SP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

LMH5485-SP-EVM Amplifier Evaluation Module

Texas Instruments LMH5485-SP-EVM Amplifier Evaluation Module (EVM) is a generic, unpopulated printed circuit board (PCB) designed to provide an optimized layout when evaluating the LMH5485-SP in an HKX (CFP-8) package. Only a few components are needed to begin the evaluation. To avoid parasitic component inductance, the board only accepts surface mount resistors and capacitors. The Texas Instruments LMH5485-SP-EVM is designed for use with 50Ω laboratory equipment at the input and output, along with balun footprints at the input and output for simple conversion between single-ended and differential signals.