OPA818DRGEVM

Texas Instruments
595-OPA818DRGEVM
OPA818DRGEVM

Mfr.:

Description:
Amplifier IC Development Tools OPA818DRGEVM

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
OPA818
6 V to 13 V
Brand: Texas Instruments
Description/Function: Prototype Evaluation Module
For Use With: SMA Connectors
Operating Supply Current: 28 mA
Product Type: Amplifier IC Development Tools
Series: OPA818DRG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA818DRGEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA818DRGEVM Operational Amplifier Evaluation Module (EVM) is designed for the single OPA818 in the DRG (8-pin WSON) package. The Texas Instruments OPA818DRGEVM is designed to demonstrate the functionality and versatility of the amplifier quickly. The evaluation module is ready to connect to power, signal source, and test instruments by using onboard connectors. The default amplifier configuration is a non-inverting gain of the seven configurations and split supply. The evaluation module can be easily configured for other gains and single-supply operations.