AMC1100EVM

Texas Instruments
595-AMC1100EVM
AMC1100EVM

Mfr.:

Description:
Amplifier IC Development Tools AMC1100 Eval Mod

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.00 $60.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Isolation Amplifiers
AMC1100
4.5 V to 5.5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: AMC1100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

AMC1100EVM Evaluation Module

Texas Instruments AMC1100EVM Evaluation Module is a full-featured, small form factor board containing all the necessary components to evaluate the TI AMC1100 single-channel analog amplifier. AMC1100EVM features a ±250mV input range optimized for shunt resistor applications. This TI device comes with 2mm, 2-terminal screw connectors to provide easy access to the analog inputs and outputs of the amplifier. AMC1100 is used in high-resolution measurement applications including current monitoring, industrial process control, and motor positioning systems.