MAX40242EVKIT#

Analog Devices / Maxim Integrated
700-MAX40242EVKIT#
MAX40242EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Low-Noise, Low Bias-Current Dual Amplifi

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.45 $95.45

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40242
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 10 mA
Product Type: Amplifier IC Development Tools
Series: MAX40242
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40242EVKIT Operational Amplifier Evaluation Kit

Analog Devices MAX40242EVKIT Operational Amplifier Evaluation Kit provides a proven design to evaluate the MAX40242 low-input bias current, low-noise operational amplifier (op-amp) in an 8-pin μMAX® package. The evaluation kit circuit is preconfigured as non-inverting amplifiers but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages, making them easy to solder and replace. The Analog Devices MAX40242EVKIT Operational Amplifier Evaluation Kit comes with a MAX40242ANA+ installed.