ISL76534EVAL1Z

Renesas / Intersil
968-ISL76534EVAL1Z
ISL76534EVAL1Z

Mfr.:

Description:
Amplifier IC Development Tools ISL76534EVAL1Z - EVAL BOARD 1, 28LD, X2QFN, RoHS COMPLIANT

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
LCD Gamma Buffers
ISL76534
2.25 V to 3.6 V, 6.3 V to 19 V
Bulk
Brand: Renesas / Intersil
Description/Function: Evaluation Board for ISL76534 Programmable Gamma Buffer
For Use With: Buffers
Interface Type: I2C, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: ISL76534
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8529902100
TARIC:
8534001900
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.85 $135.85