THS6212EVM

Texas Instruments
595-THS6212EVM
THS6212EVM

Mfr.:

Description:
Amplifier IC Development Tools THS6212 Evaluation M odule

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Modules
Differential Amplifiers
THS6212
5 V to 13 V
Brand: Texas Instruments
For Use With: THS6212
Product Type: Amplifier IC Development Tools
Series: THS6212
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS6212EVM Line Driver Evaluation Module

Texas Instruments THS6212EVM Line Driver Evaluation Module (EVM) is used to evaluate the THS6212. The TSH6212 is a single-port current-feedback architecture, differential line driver amplifier system in a 24-pin QFN package. The evaluation module is designed to quickly and easily demonstrate the functionality and performance of THS6212 in a gain of 10V/V, driving an RLOAD = 100Ω. This evaluation module is ready to connect to power supplies, signal sources, and test instruments through the use of onboard connectors. The board is set up for single-ended input and output operation for interfacing with 50Ω test equipment. By default, the Texas Instruments THS6212EVM comes with the bias setting in Full Bias mode and can be configured in Mid Bias and Low Bias modes using jumper connectors.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$134.48 $134.48