IS31AP4066D-QFLS2-EB

ISSI
870-31AP4066DQFLS2EB
IS31AP4066D-QFLS2-EB

Mfr.:

Description:
Audio IC Development Tools Eval Board for IS31AP4066D

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.55 $16.55

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP4066D
5 V
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Evaluation board for a class-AB stereo, bridge-tied-load audio amplifier
For Use With: IS31AP4066D
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 2 A
Output Power: 2.6 W
Product Type: Audio IC Development Tools
Series: IS31AP4066D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

IS31AP4066D Evaluation Board

ISSI IS31AP4066D Evaluation Board is a fully assembled and tested PCB that uses the IS31AP4066D Class-AB stereo, bridge-tied-load audio amplifier. The chip is designed to drive speakers with an impedance of 8Ω or larger. ISSI IS31AP4066D Evaluation Board provides dual BTL output channels, capable of delivering 1.6W into an 8Ω speaker at 5V.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.