TAS5751MEVM

Texas Instruments
595-TAS5751MEVM
TAS5751MEVM

Mfr.:

Description:
Audio IC Development Tools TAS5751MEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.01 $186.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Boards
Audio Amplifier
TAS5751M
8 V to 26.4 V
Brand: Texas Instruments
Description/Function: TAS5751MEVM allows evaluation of the TAS5751M, I2S-input, open-loop amplifier
Interface Type: 5 way connector
Output Power: 25 W
Product Type: Audio IC Development Tools
Series: TAS5751M
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TAS5751MEVM Class-D Audio Amplifier EVM

Texas Instruments TAS5751MEVM Class-D Audio Amplifier Evaluation Module (EVM) allows evaluation of the TAS5751M. The TAS5751M is an I2S-input, open loop amplifier. The evaluation module is populated with two TAS5751M devices, one configured for two channel operation and one configured for mono operation. The TAS5751M combines a PWM processor with an open loop class-D audio power amplifier. The TAS5751MEVM operates from a single 8V to 26.4V power supply. The TAS5751MEVM combined with a PurePath™ Console Mother Board and PurePath™ Console GUI compose a complete audio evaluation system that allows audio inputs from a variety of sources. These tools also allow a GUI to control the device and supporting circuitry.