TAS5780MEVM

Texas Instruments
595-TAS5780MEVM
TAS5780MEVM

Mfr.:

Description:
Audio IC Development Tools TAS5780MEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$186.01 $186.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5780
8 V to 26.4 V
Brand: Texas Instruments
Description/Function: Evaluates the TAS5780 class-D closed loop amplifier
Interface Type: I2C, USB
Product Type: Audio IC Development Tools
Series: TAS5780M
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TAS5780MEVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS5780MEVM Amplifier Evaluation Module (EVM) showcases the features and capabilities of the TAS5780M. The TAS5780M is the latest TI digital input class D closed loop amplifier. The evaluation module is used in conjunction with the PurePath Console Motherboard (PPCMB) and the PurePath Console 3 (PPC3) software. The evaluation module includes two TAS5780M devices, which allows the user to evaluate the device in both stereo and mono mode. The PVDD supply is provided via the TAS5780MEVM and is regulated to 5VDC and 3.3VDC on the PPCMB. The PPCMB provides the I2S, I2C, and 3.3 VDC to the TAS5780MEVM.