626XDemo

THAT
887-626XDEMO
626XDemo

Mfr.:

Description:
Audio IC Development Tools 626X Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$508.92 $508.92

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Microphone
626x
Bulk
Brand: THAT
Moisture Sensitive: Yes
Product Type: Audio IC Development Tools
Series: 626x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99

626x Demonstration System

THAT Corporation 626x Demonstration System is a complete 2-channel low noise programmable-gain preamplifier-ADC driver that is based on the THAT6261, THAT6263, or THAT6266 ICs. This demonstration system includes interchangeable modules for easy and quick performance evaluation and comparison of all three 626x gain step options. The 626x features balanced microphone-level audio inputs on XLR connectors and balanced line outputs with a -10dB pad on TRS connectors. THAT Corporation 626x Demonstration System comes with an output filter that is configurable to match the most popular ADCs. The 626x system includes easy-to-use PC graphical user interface software that provides independent control of gain, enable, mute, ZCD modes, and GPO states.