TAS6424EQ1EVM

Texas Instruments
595-TAS6424EQ1EVM
TAS6424EQ1EVM

Mfr.:

Description:
Audio IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS6424E-Q1
4.5 VDC to 26.4 VDC
Brand: Texas Instruments
For Use With: Digital-Input Class-D Audio Amplifier
Interface Type: I2S, USB
Operating Supply Current: 6 A
Product Type: Audio IC Development Tools
Series: TAS6424E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6424EQ1EVM Amplifier Evaluation Module

Texas Instruments TAS6424EQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424E-Q1, a 2.1Mhz, four-channel, digital input Class-D audio amplifier solution for automotive infotainment. The 2.1Mhz switching frequency allows for significantly reduced inductor size. The TAS6424E-Q1 delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply and integrates I2C diagnostics and protection. The TAS6424E-Q1 includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards. The Texas Instruments TAS6424EQ1EVM is a stand-alone evaluation module. It has single power supply input, USB control via PurePath Control Console 3 (PPC3), and two digital (I2S) audio input options.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.83 $324.83