5P49V6965-EVK

Renesas Electronics
972-5P49V6965-EVK
5P49V6965-EVK

Mfr.:

Description:
Clock & Timer Development Tools VersaClock 6E Standard Part EVK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.95 $137.95

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Evaluation Kits
Clock Generator
5P49V6965
1 kHz to 350 MHz
Bulk
Brand: Renesas Electronics
Product Type: Clock & Timer Development Tools
Series: 5P49V6965
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VersaClock
Unit Weight: 476.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

VersaClock® 6E Evaluation Boards

Renesas Electronics VersaClock® 6E Evaluation Boards are designed to evaluate the VersaClock 6E programmable clock generators. The Timing Commander™ software can configure and program the device to generate various frequencies with best-in-class performance. Renesas Electronics VersaClock 6E evaluation boards meet the stringent jitter requirements of PCI Express® Gen 1/2/3, USB 3.0, and 1G/10G Ethernet.