LFMISC079434BULK

IQD
449-LFMISC079434BULK
LFMISC079434BULK

Mfr.:

Description:
Clock & Timer Development Tools Populated PCB Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.48 $117.48

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Oscillator
IQCM-100, IQCM-110
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Clock & Timer Development Tools
Series: IQCM-EVboard
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 84.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

IOSC Evaluation Boards

IQD IOSC Evaluation Boards come in an unpopulated PCB or a populated version. The IOSC Evaluation Boards can evaluate the performance of any Oscillator, VCXO (Voltage Controlled Crystal Oscillator), TCXO (Temperature Compensated Crystal Oscillator), or VCTCXO (Voltage Controlled Temperature Compensated Crystal Oscillator) with a package size of 1.6mm x 1.2mm, 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, or 7.0mm x 5.0mm, and an operating voltage range of 1.8V to 5V. The Evaluation Boards feature an enable/disable function that can be tested using a manual switch to observe the effect on the current draw. A PCB potentiometer can trim out the effect of the soldering and frequency tolerance to bring the frequency to be nominal.