RV-3028-C7 ON BOARD 32.768kHz TA QC

Micro Crystal
428-203588-AA00
RV-3028-C7 ON BOARD 32.768kHz TA QC

Mfr.:

Description:
Clock & Timer Development Tools 32.768kHz I2C Time Acc. 1ppm

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.19 $17.19

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: Clock & Timer Development Tools
RoHS:  
RTC
Bulk
Brand: Micro Crystal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Clock & Timer Development Tools
Series: RV-3028
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 203588-AA00
Unit Weight: 38.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Real-Time Clock (RTC) Modules

Micro Crystal Real-Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and an RTC IC housed in a miniature SMD ceramic package. The RTC modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective Micro Crystal modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and more.

RV-3028-C7 Real-Time Clock (RTC) Modules

Micro Crystal RV-3028-C7 Real-Time Clock (RTC) Modules provide low power consumption of 45nA at a supply of 3V and ±1ppm accuracy at room temperature. These features eliminate any calibration during manufacturing. The miniature SMD ceramic package (3.2mm x 1.5mm x 0.8mm) includes the 32.768kHz quartz crystal as part of a hermetically sealed module. The extremely low power consumption combined with the integrated battery backup switch with trickle charger allows MLCC capacitors/Supercaps to provide extended backup time. With an event detection input, the RV-3028-C7 modules from Micro Crystals feature all the prerequisites for wearables, medical healthcare, and other power-sensitive IoT applications.