RC32508A-EVK

Renesas Electronics
972-RC32508A-EVK
RC32508A-EVK

Mfr.:

Description:
Clock & Timer Development Tools RC32508A-EVK FEMTOCLOCK EVK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$619.97 $619.97

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Kits
Clock Generator
RC32508A
1 GHz
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Clock & Timer Development Tools
Series: RC32508A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RC32508A Evaluation Board

Renesas Electronics RC32508A Evaluation Board is designed to evaluate the RC32508A jitter attenuator and clock generator. This board features low power, low jitter, 0.1Hz to 12kHz jitter attenuation with programmable loop bandwidth, 1.8V core, and output operation. The RC32508A eval board supports 1MHz I2C, 400kHz SMBus or 50MHz SPI serial port, LVCMOS, AC-LVPECL, AC-LVDS, HCSL, and AC-CML output modes supported with programmable output swing. This eval board complies with ITU-T G.8262 and G.8262.1 options 1 and 2 for synchronous Ethernet Equipment Clock (EEC/eEEC) without degrading output jitter.