LMK61PDEVM

Texas Instruments
595-LMK61PDEVM
LMK61PDEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK61PDEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.81 $94.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Modules
Clock Oscillator
LMK61PD0A2-SIA
312.5 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ultra low jitter pin selectable oscillator evaluation module
Operating Supply Voltage: 3.3 V, 5.5 V
Product Type: Clock & Timer Development Tools
Series: LMK61PD
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK61PDEVM Oscillator Evaluation Module

Texas Instruments LMK61PDEVM Low-Jitter Oscillator Evaluation Module (EVM) provides a complete platform to evaluate the LMK61PD. The LMK61PD is an Ultra-Low Jitter Pin-Selectable Differential Oscillator with 7 unique reference clock frequencies and a configurable output format. The evaluation module can be used as a high-performance clock source for jitter critical applications. This evaluation module can easily be configured to any user-selected predefined frequency and output format. The onboard configurable jumpers allow for device configuration, allowing the user to select from one of seven unique output frequencies as well as output format. The edge-launch SMA ports provide access to the LMK61PD's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters, or baluns which are not included.

LMK61PDEVM Ultra-Low-Jitter Oscillator EVM

Texas Instruments LMK61PDEVM Ultra-Low-Jitter Oscillator Evaluation Module (EVM) provides a complete platform to evaluate the 100fs RMS jitter performance and configurability of the LMK61PD. The LMK61PD is an Ultra-Low Jitter Pin Selectable Differential Oscillator with 7 unique reference clock frequencies and configurable output format. The LMK61PDEVM can be used as a  high performance clock source for jitter criticial applications and can easily be configured to any user selected predefined frequency and output format. The onboard configurable jumpers allows for device configuration, allowing the user to select from one of seven unique output frequencies as well as output format. The edge-launch SMA ports provide access to the LMK61PD's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters, or baluns (not included).