MAX31328SHLD#

Analog Devices / Maxim Integrated
700-MAX31328SHLD#
MAX31328SHLD#

Mfr.:

Description:
Clock & Timer Development Tools EVKit for Integrated DS3231SN w/ NDK Cry

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
MAX31328
32 kHz
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, USB
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: MAX31328
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31328 Shield

Analog Devices Inc. MAX31328 Shield is a fully assembled and tested PCB designed to provide an evaluation platform for the MAX31328. The MAX31328 is a low-cost, extremely accurate, I2C Real-Time Clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system. 

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$183.22 $183.22