CDCBT1001EVM

Texas Instruments
595-CDCBT1001EVM
CDCBT1001EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCBT1001 1.2 to 1.8 -V clock buffer and

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.81 $70.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
CDCBT1001
24 MHz
Brand: Texas Instruments
For Use With: Signal Generator, SMA Connector
Operating Supply Current: 10 mA
Operating Supply Voltage: 1.2 V, 1.8 V
Product Type: Clock & Timer Development Tools
Series: CDCBT1001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CDCBT1001EVM Evaluation Module (EVM)

Texas Instruments CDCBT1001EVM Evaluation Module (EVM) is designed to evaluate the CDCBT1001. The CDCBT1001 is a 1.2V to 1.8V clock buffer and level translator. The VDD_IN pin supply voltage defines the input clock LVCMOS voltage level. The VDD_OUT pin supply voltage defines the output clock LVCMOS voltage level. The Texas Instruments CDCBT1001 has < 1ps (12kHz to 5MHz) additive RMS jitter at 24MHz.