AD9680-1000EBZ

Analog Devices
584-AD9680-1000EBZ
AD9680-1000EBZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Bd for AD9680-1000 (full input BW)

This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,351.88 $1,351.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9680
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

AD9680 14-Bit Dual ADC Evaluation Board

Analog Devices AD9680 Evaluation Board is a development tool for the AD9680 dual, 14-bit, 1000MSPS analog-to-digital converter (ADC). ADI AD9680 ADC is designed for sampling wide bandwidth analog signals of up to 2GHz. The ADC is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package. The dual ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. The analog input and clock signals are differential inputs. Each ADC data output is internally connected to two digital down converters. In addition to the DDC blocks, the AD9680 has several functions that simplify the automatic gain control function in a communications receiver.
Learn More