EVAL-AD5360EBZ

Analog Devices
584-EVAL-AD5360EBZ
EVAL-AD5360EBZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.41 $144.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5360
5 V
Bulk
Brand: Analog Devices
Description/Function: 16 channel, 16 bit, serial input, voltage output DAC with temperature sensor output
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5360
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5360EBZ/EVAL-AD5361EBZ Evaluation Boards

Analog Devices EVAL-AD5360EBZ/EVAL-AD5361EBZ Evaluation Boards are designed to demonstrate the features of the AD5360/AD5361 16-Channel 16-/14-Bit Voltage-Output DACs. Designers can use the EVAL-AD5360EBZ/EVAL-AD5361EBZ as stand-alone boards. Using the evaluation software with the EVAL-AD5360EBZ/EVAL-AD5361EBZ evaluation boards, designers can program the registers of the AD5360/AD5361 DACs. Control of the EVAL-AD5360EBZ/EVAL-AD5361EBZ boards is achieved through a USB interface.