AD-FMCDAQ2-EBZ

Analog Devices
584-AD-FMCDAQ2-EBZ
AD-FMCDAQ2-EBZ

Mfr.:

Description:
Data Conversion IC Development Tools HSDAQ sam FMC of WBAS Rx1.25GSPS;Tx2GSPS

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
2
Pending
14
Expected 05/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,030.99 $2,030.99

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC and DAC
AD9144, AD9680
1.25 V, 2.5 V, 3.3 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: AD9144, AD9680
Interface Type: 3-Wire, 4-Wire SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 306.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

AD-FMCDAQ2-EBZ Evaluation Board

Analog Devices AD-FMCDAQ2-EBZ Evaluation Board is designed to help engineers developing wideband RF signal processing systems. The evaluation board consists of the AD9680 dual-channel, 14-bit, 1.0GSPS, JESD204B ADC, the AD9144 quad-channel, 16-bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock, and power management components. The board is clocked by an internally generated carrier platform via the FMC connector and provides a completely self-contained data acquisition and signal synthesis prototyping platform. AD-FMCDAQ2-EBZ's combination of wideband data conversion, clocking, and power closely approximates real-world hardware and software for system prototyping and design. The design of the AD-FMCDAQ2-EBZ Evaluation Board makes it ideally suited for electronic test & measurement equipment, general-purpose software radios, radar systems, ultra-wideband satellite receivers, and point-to-point communication systems.

HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform

Analog Devices Inc. HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform utilizes VisualAnalog® and an FPGA-based buffer memory board. These features help capture digital data blocks from the Analog Devices high-speed ADC evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to evaluate the performance of high-speed ADCs quickly. Users can view an FFT for specific analog input and encode rate to analyze SNR, SINAD, SFDR, and harmonic information.