EVAL-AD4116ASDZ

Analog Devices
584-EVAL-AD4116ASDZ
EVAL-AD4116ASDZ

Mfr.:

Description:
Data Conversion IC Development Tools Single Supply, 24-Bit, Sigma-Delta ADC with 10 V, 10 M? Inputs and Buffered Low Level Inputs

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.94 $123.94

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD4116
Bulk
Brand: Analog Devices
For Use With: Sigma-Delta ADC
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD4116ASDZ Evaluation Board

Analog Devices Inc. EVAL-AD4116ASDZ Evaluation Board is used to evaluate all the features of the AD4116. The AD4116 is a 24-bit, sigma-delta analog-to-digital converter (ADC). The device has 6 differential/11 single-ended, high impedance (≥10MΩ) bipolar, ±10V voltage inputs and 2 differential/4 single-ended/pseudo differential direct ADC inputs. All channels have onboard overvoltage and overcurrent protection. The EVAL-AD4116ASDZ board includes voltage references and power and data insulation and is connected to the EVAL-SDP-CB1Z system demonstration platform.