EVAL-AD5696RARDZ

Analog Devices
584-EVAL-AD5696RARDZ
EVAL-AD5696RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$119.44 $119.44

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
16-Bit Quad-Channel Voltage Output Digital-to-Analog Converter
AD5696R
Bulk
Brand: Analog Devices
For Use With: Multichannel Voltage Output D/A Converters
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: AD5696R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD56x6RSDZ Evaluation Boards

Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards evaluate and prototype the AD568xR and AD569xR Quad-Channel Digital-to-Analog Converters (DACs). The evaluation boards interface to the USB port of a PC via a system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board, allowing users to program the DACs. A PMOD connection is also available to connect microcontrollers to the evaluation boards without the SDP board. Note that when a microcontroller is used through the PMOD connection, the SDP board must be disconnected, and users cannot operate the ACE software.