EVAL-AD5753SDZ

Analog Devices
584-EVAL-AD5753SDZ
EVAL-AD5753SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.65 $141.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5753
5 V to 33 V
Bulk
Brand: Analog Devices
Description/Function: Evaluating the AD5753 Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control and HART Connectivity
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 216.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5753SDZ DAC Evaluation Board

Analog Devices EVAL-AD5753SDZ DAC Evaluation Board is designed to help evaluate the AD5753, a single-channel, 16-bit voltage- and current-output, digital-to-analogue converter (DAC). The kit includes the EVAL-SDP-CS1Z system demonstration platform (SDP-S) board, which is required when using the EVAL-AD5753SDZ board. The EVAL-AD5753SDZ interfaces to the USB port of the PC via the EVAL-SDP-CS1Z (SDP-S). Analysis Control Evaluation (ACE) software is available to use with the EVAL-AD5753SDZ and allows the programming of the AD5753.