MAX11960EVKIT#

Analog Devices / Maxim Integrated
700-MAX11960EVKIT#
MAX11960EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools 16/18/20 bit Dual simultaneous sampling

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.13 $136.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX11960
20 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation kit for the MAX11960
Interface Type: Serial, SPI
Operating Supply Current: 1 A
Product Type: Data Conversion IC Development Tools
Series: MAX11960
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Maxim Data Converters MAX11960EVKIT Evaluation Kit

Maxim MAX11960EVKIT Evaluation Kit demonstrates the features of the MAX11960, a 20-bit, 1.0Msps, dual-channel, fully differential SAR ADC with internal reference buffers. The evaluation kit includes a graphical user interface (GUI) that provides communication from the ZedBoard™ development board for the Xilinx Zynq®-7000 SoC. The ZedBoard is not included with the evaluation kit and must be purchased separately. The ZedBoard communicates with the PC through an Ethernet cable using Windows® 7, or Windows 8/8.1-compatible software.
Learn More