MAX11205PMB1#

Analog Devices / Maxim Integrated
700-MAX11205PMB1#
MAX11205PMB1#

Mfr.:

Description:
Data Conversion IC Development Tools Peripheral Module for MAX11205, 16-Bit,

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.39 $60.39

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Provides the necessary hardware to interface the MAX11205 16-bit ADC to any system that utilizes Pmod
Interface Type: 2-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 uA
Product Type: Data Conversion IC Development Tools
Series: MAX11205
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX11205 90-11205#PM1
Unit Weight: 71.797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Pmod™-Compatible Plug-In Modules

Analog Devices Pmod™-Compatible Plug-In Peripheral Modules provide users with a wide variety of analog and mixed-signal functions. These ADI modules simply plug into any Pmod™-configured FPGA/CPU expansion port. Flexible, carefully partitioned example programs are included for a working prototype in minutes.