MIKROE-4376

Mikroe
932-MIKROE-4376
MIKROE-4376

Mfr.:

Description:
Data Conversion IC Development Tools ADC 12 Click

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.00 $29.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Development Boards
Brand: Mikroe
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

ADC 12 Click

Mikroe ADC 12 Click is a general-purpose analog-to-digital converter that features the ADS7828 low-power Texas Instruments 12-bit data acquisition device. The device features a serial I2C interface and an 8-channel multiplexer. The A/D converter features a sample-and-hold amplifier and an internal, asynchronous clock. The board has a combination of an I2C serial interface, up to eight differential analog inputs, built-in reference with buffered output, and micro-power consumption. This makes Mikroe ADC 12 Click ideal for applications requiring the A/D converter to be close to the input source in remote locations and for applications requiring isolation.