MIKROE-3712

Mikroe
932-MIKROE-3712
MIKROE-3712

Mfr.:

Description:
Data Conversion IC Development Tools DAC 5 Click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 26/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
DAC
DAC53608
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Data Conversion IC Development Tools
Series: DAC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DAC 5 Click

Mikroe DAC 5 Click features the TI DAC53608 IC, a low-power, eight-channel, 10-bit buffered Digital-to-Analog Converter. The Mikroe DAC53608 converts the digital value to the corresponding voltage level using an external voltage reference. The DAC 5 click uses the MAX6106, low-dropout micropower voltage reference with 2,048V output voltage. This makes the DAC 5 click a perfect choice for an accurate and simple generation of analog signals for various purposes. Typical applications include programmable Power Supplies, Laser Drivers, Projectors, IP Network cameras, auto-focus digital still camera lenses, and more.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.