MIKROE-4206

Mikroe
932-MIKROE-4206
MIKROE-4206

Mfr.:

Description:
Data Conversion IC Development Tools DAC 6 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.36 $18.36

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Add-On Boards
DAC
DAC104S085, MCP1501
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Battery Operated Equipment, Digital gain
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

DAC 6 Click

The Mikroe DAC 6 Click contains a fully featured, general-purpose voltage-output digital-to-analog converter. The board features the Texas Instruments DAC104S085 10-bit micro-power quad digital-to-analog converter with rail-to-rail output. The Mikroe DAC 6 Click board uses the 3-wire SPI serial interface for communication. It operates at clock rates of up to 40MHz. The Mikroe DAC 6 Click also features an MCP1501 high-precision, buffered, 2.048V voltage reference. The DAC 6 Click is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.