PIM422

Pimoroni
397-PIM422
PIM422

Mfr.:

Description:
Data Conversion IC Development Tools ADS1015 +/-24V ADC breakout

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 24/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.30 $15.30

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Data Conversion IC Development Tools
RoHS:  
Breakout Boards
ADC
ADS1015
3.3 V, 5 V
Brand: Pimoroni
Dimensions: 24 mm x 21 mm x 2.75 mm
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

ADS1015 +/-24V ADC Breakout Board Kit

Pimoroni ADS1015 +/-24V ADC Breakout Board Kit features the ADS1015 ADC with three channels that can read voltages from -24V to +24V at sampling rates up to 3.3KHz with 12-bit resolution. The Breakout Board Kit is Raspberry Pi and Arduino-compatible, making it ideal for measuring DC voltages quickly and precisely over a wide range of voltage.