ADC12DL3200EVM

Texas Instruments
595-ADC12DL3200EVM
ADC12DL3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DL3200EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,598.95 $3,598.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC12DL3200
5 V, 12 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, USB
Operating Supply Current: 3 A
Product Type: Data Conversion IC Development Tools
Series: ADC12DL3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 472.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADC12DLxx00EVM Evaluation Module (EVM)

Texas Instruments ADC12DLxx00EVM Evaluation Module (EVM) is used to evaluate the ADC12DL3200. The ADC12DLxx00 is a 12-bit, dual 3.2GSPS or single 6.4GSPS, RF-sampling analog-to-digital converter (ADC) with an LVDS interface. The evaluation module has single-ended AC-coupled analog inputs, onboard ADC clock generation, and power-conditioning circuitry. The Texas Instruments ADC12DLxx00EVM is designed to connect directly to the TSW14DL3200EVM. Additional support is provided through the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) analysis tool.