ADC6120EVM-PDK

Texas Instruments
595-ADC6120EVM-PDK
ADC6120EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools TLV320ADC6120 stereo -channel 768-kHz B

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.82 $298.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
TLV320ADC6120
5 V
Brand: Texas Instruments
Description/Function: Performance Demonstration Kit for TLV320ADC6120 768 kHz, Burr-Brown Audio ADC with 123 dB SNR
Interface Type: Serial, USB
Product Type: Data Conversion IC Development Tools
Series: ADC6120
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADC6120EVM-PDK Audio ADC Evaluation Module

Texas Instruments ADC6120EVM-PDK Audio ADC Evaluation Module (EVM) allows the user to test the capabilities of the TLV320ADC6120. The TLV320ADC6120 is a two-channel, high-performance, audio analog-to-digital converter (ADC). TLV320ADC6120 is intended for voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications. Texas Instruments ADC6120EVM-PDK is paired with the AC-MB (included in the kit), a flexible motherboard that provides power, control, and digital audio data to the evaluation module.