ADS1298RECGFE-PDK

Texas Instruments
595-ADS1298RECGFEPDK
ADS1298RECGFE-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS1298R ECG Front E nd Perf Demo Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS1298R
6 V
Brand: Texas Instruments
For Use With: ADS1298REVM
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS1298RECGFE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1298RECGFE-PDK ECG Front-End Demonstration Kit

Texas Instruments ADS1298RECGFE-PDK ECG Front-End Performance Demonstration Kit is a reference design for the ADS1298R. The ADS1298R is a simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1298R incorporates all of the features commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. This demonstration kit can be used with a variety of patient simulators. The kit allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The Texas Instruments ADS1298RECGFE-PDK ECG is not a reference design for ECG and EEG applications; instead, its purpose is to expedite the evaluation and system development.