BOOSTXL-ADS1219

Texas Instruments
595-BOOSTXL-ADS1219
BOOSTXL-ADS1219

Mfr.:

Description:
Data Conversion IC Development Tools BOOSTXL-ADS1219

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.99 $179.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Add-On Boards
ADC
ADS1219
3.3 V, 5 V
Brand: Texas Instruments
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-ADS1219
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 166.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BOOSTXL-ADS1219 Plug-in Module

Texas Instruments BOOSTXL-ADS1219 BoosterPack™ Plug-in Module evaluates the functionality of the ADS1219, a 24-bit, delta-sigma, analog-to-digital converter (ADC). The ADS1219 can be configured as four single-ended inputs or as two differential input pairs. The BOOSTXL-ADS1219 offers a data rate range of 20 SPS up to 1000 SPS. The LaunchPad™ communicates to the ADS1219 through its I2C interface and also simulates as a USB-to-PC GUI communication bridge. The BoosterPack plug-in module format allows an alternate external host if the LaunchPad cannot communicate with the ADS1219 using the LaunchPad connectors.