ADC14X250EVM

Texas Instruments
595-ADC14X250EVM
ADC14X250EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC14X250 Evaluation Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$598.83 $598.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: N
Evaluation Modules
ADC
ADC14X250
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ADC14X250 evaluation module
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC14X250
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC14X250EVM Evaluation Module (EVM)

Texas Instruments ADC14X250EVM Evaluation Module (EVM) is an evaluation board used to evaluate the ADC14X250 analog-to-digital converter (ADC). The ADC14X250 is a single channel 14-bit ADC capable of operating at sampling rates up to 250 Mega Samples Per Second (MSPS) with outputs featuring a standard JESD204B high-speed serial interface. The ADC14X250EVM is designed to work seamlessly with the TSW14J56EVM, TI's JESD204B data capture card, and the High-Speed Data Converter Pro (HSDCPro) software tool for high-speed data converter evaluation.