EVAL-ADE9113KTZ

Analog Devices
584-EVAL-ADE9113KTZ
EVAL-ADE9113KTZ

Mfr.:

Description:
Data Conversion IC Development Tools ADE9113 Evaluation Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.15 $287.15

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Sigma Delta ADC
ADE9113
5 V
Bulk
Brand: Analog Devices
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADE9113
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADE9113 Evaluation Board

Analog Devices Inc. EVAL-ADE9113 Evaluation Board is designed to evaluate the ADE9113 isolated Σ-Δ analog-to-digital converter (ADC). When used with EVAL-SDP-CB1Z, the Analog Devices Inc. board simulates a 3-phase meter setup. While adaptable for testing ADE9103 and ADE9112 ADC functionalities, the board specifically features ADE9113 devices only. The included evaluation software, developed in LabVIEW®, enables PC access to ADE9113 registers. Additionally, the microcontroller unit (MCU) adapter board supports Arduino® shield connectors, facilitating custom firmware development or utilization of reference code with the Nucleo-F103RB platform.