EVAL-ADEMA127KTZ

Analog Devices
584-EVAL-ADEMA127KTZ
EVAL-ADEMA127KTZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation kit for ADEMA127

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Analog to Digital Converter
ADEMA127
Brand: Analog Devices
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADEMA127
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-ADEMA127KTZ Evaluation Kit

Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation Kit is a two-board evaluation kit for the simultaneously sampling 4-channel ADEMA124 and 7-channel ADEMA127 ΣΔ analog-to-digital converters (ADCs). The EVAL-ADEMA127KTZ board is configured as a 3-phase meter. The kit includes current transformers (CTs) for A-, B-, and C-phase and neutral current measurement. The application MCU board includes the STM32H573. The kit can be interfaced with via a GUI available in the Analysis | Control | Evaluation (ACE) software environment. The ADC driver library for the ADEMA124/ADEMA127 available on GitHub can also be uploaded to the application MCU board.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$282.89 $282.89