HSC-ADC-EVALCZ

Analog Devices
584-HSC-ADC-EVALCZ
HSC-ADC-EVALCZ

Mfr.:

Description:
Data Conversion IC Development Tools ADC Converter Evaluation Platform

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADC Devices
5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation platform for a high speed converter with a FPGA based buffer memory board
For Use With: ADC Evaluation Boards
Interface Type: USB
Operating Supply Current: 3 A
Product Type: Data Conversion IC Development Tools
Series: HSC_EVALBOARD
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.

HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit

Analog Devices Inc. HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit is a high-speed converter evaluation platform. This kit includes an FPGA-based buffer memory board to capture blocks of digital data from the high-speed ADC evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalog® to quickly evaluate high-speed ADCs' performance. The evaluation kit is easy to set up. Additional equipment includes an Analog Devices high-speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 07/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,128.55 $1,128.55