ADS7-V2EBZ

Analog Devices
584-ADS7-V2EBZ
ADS7-V2EBZ

Mfr.:

Description:
Data Conversion IC Development Tools FPGA Based Data Capture Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,534.63 $2,534.63

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC and DAC
High speed A/D converters, D/A converters and transceivers
12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: High speed evaluation board
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: HW-SDPB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.586 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS7-V2EBZ ADS7-V2EBZ High Speed Evaluation Board

Analog Devices ADS7-V2EBZ evaluation board supports evaluation of ADI high-speed A/D converters (ADCs), D/A converters (DACs), and transceivers with JESD204B bit rates up to 12.5Gbps. ADS7-V2EBZ is based on Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells) and features one FMC-HPC connector, ten 13.1Gbps transceivers supported by one FMC-HPC connector, two DDR3-1866 DIMMs, and a simple USB port interface (2.0).

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.