ADC12DJ2700EVM

Texas Instruments
595-ADC12DJ2700EVM
ADC12DJ2700EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DJ2700EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,398.90 $2,398.90

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC12DJ2700
5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DJ2700
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.c

ADC12DJ2700EVM ADC Evaluation Module

Texas Instruments ADC12DJ2700EVM 12-Bit, Dual 2.7GSPS or Single 5.4GSPS, RF-Sampling ADC Evaluation Module is a platform for evaluating the performance ADC12DJ2700. The ADC12DJ2700EVM has transformer-coupled analog inputs to accommodate a wide range of signal sources and frequencies. Included on the ADC12DJ2700EVM is an LMX2582 clock synthesizer and LMK04828 JESD204B clock generator that can be configured to provide an ultra-low-jitter ADC device clock and SYSREF for a complete JESD204B subclass 1 clocking solution. The device connects directly to TSW14J57EVM data capture hardware using the high-speed FMC+ connector. Software is also available for data capture and analysis support (DATACONVERTERPRO-SW).