ADS1298ECGFE-PDK

Texas Instruments
595-ADS1298ECGFE-PDK
ADS1298ECGFE-PDK

Mfr.:

Description:
Data Conversion IC Development Tools Front End Perf Demo Kit

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS1298
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS1298ECGFE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 424.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1298ECGFE-PDK Demonstration Kit

The Texas Instruments ADS1298ECGFE-PDK Front-End Performance Demonstration Kit evaluates the ADS1298 low-power, 24-bit, simultaneously sampling, eight-channel front-end for ECG and EEG applications. The TI ADS1298ECGFE-PDK is not a reference design for ECG and EEG applications but is intended to expedite evaluation and system development. The ADS1298ECGFE-PDK Performance Demonstration Kit can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The TI ADS1298ECGFE-PDK includes built-in analysis tools, including oscilloscope, FFT, and histogram displays

ADS1298 Analog Front End

Texas Instruments ADS1298 Analog Front-End (AFE) devices for biopotential measurements features eight low-noise programmable gain amplifiers (PGAs) and eight high-resolution analog-to-digital converters (ADCs). These TI 24-bit ADCs with built-in PGAs incorporate all of the features commonly required in medical ECG and EEG applications. TI ADS1298 AFE devices have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1298 devices can be cascaded in high channel count systems in a daisy-chain configuration.