ADS9212EVM

Texas Instruments
595-ADS9212EVM
ADS9212EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS9212 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$300.00 $300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
SAR ADC
ADS9212
Bulk
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS9212
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS9212EVM Evaluation Module (EVM)

Texas Instruments ADS9212EVM Evaluation Module (EVM) is a platform for evaluating the performance of the ADS9212, a two-channel, 18-bit, 8MSPS/channel, simultaneous-sampling SAR ADC with integrated analog front-end and ADC reference. The ADS9212EVM includes a standard FMC connector that can interface with standard FPGA development boards. Software that works with the Texas Instruments TSWDC155EVM (not included) is provided to enable the user to communicate with the ADC over the universal serial bus (USB), capture data, and perform data analysis.